Part Details for S202-K10 by ABB Semiconductors
Overview of S202-K10 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for S202-K10
S202-K10 CAD Models
S202-K10 Part Data Attributes:
|
S202-K10
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S202-K10
ABB Semiconductors
Thermal Circuit Breaker, 2 Pole(s), 10A, 400VAC, Din Rail, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Actuator Type | MANUAL ON/OFF | |
Body Breadth | 35 mm | |
Body Height | 88 mm | |
Body Length or Diameter | 69 mm | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 400 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |