There are no models available for this part yet.
Overview of S202MUC-K40 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S202MUC-K40 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63Y6580
|
Newark | Mcb S200Muc 2P K 40A Ac/Dc |Abb S202MUC-K40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.1800 / $260.5700 | Buy Now | |
DISTI #
70904459
|
RS | Miniature Circuit Breaker 40A 2 Pole K Curve 400 VAC 440 VDC DIN Rail Mount | ABB S202MUC-K40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$143.3800 / $159.3100 | RFQ | |
Onlinecomponents.com | ABB-MINIATURE CBS - S200 MINI CIRCUIT BREAKERS NEW RoHS: Compliant | 0 |
|
$150.4000 / $161.1400 | Buy Now |
CAD Models for S202MUC-K40 by ABB Low Voltage Products and Systems
Related Parts for S202MUC-K40
-
S202U-K1Circuit Breaker
-
S150MRRectifier Diodes
-
B07D932BC2-0348Power/Signal Relays
-
S24SE15001NDFAPower Supply Modules
-
S20K320Non-linear Resistors
-
S2025NSilicon Controlled Rectifiers
-
S-80158ANPF-JDJTFGPower Management Circuits
-
S-85S1AB35-I6T1USwitching Regulator or Controllers
-
S-817A42ANB-CVFT2GLinear Regulator ICs