Part Details for S204M-D32 by ABB Low Voltage Products and Systems
Overview of S204M-D32 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S204M-D32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y1362
|
Newark | Circuit Breaker, Thermal Mag, 4 Pole, Product Range:System Pro M Compact S200 Series, Current Rating:32A, No. Of Poles:4 Pole, Voltage Rating V Dc:-, Voltage Rating Vac:400Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb S204M-D32 (Alternate Part Number: 4016779601887 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$137.5200 / $149.0900 | Buy Now |
DISTI #
71166659
|
RS | Circuit Breaker, S200M MINIATURE S MINI CB S200M 4P D 32A | ABB S204M-D32 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$111.1900 / $138.9900 | RFQ |
DISTI #
S204M-D32
|
TME | Circuit breaker, 400VAC, Inom: 32A, Poles: 4, Charact: D, 10kA, IP20 Min Qty: 1 | 0 |
|
$140.3700 / $160.1700 | RFQ |