Part Details for S20K0C-P04MFG0-350S by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S20K0C-P04MFG0-350S by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S20K0C-P04MFG0-350S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S20K0C-P04MFG0-350S-ND
|
DigiKey | CONN PLUG MALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$34.8049 / $44.4900 | Buy Now |
DISTI #
394-S20K0CP04MFG035S
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$35.8400 / $44.4800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$21.6800 / $45.6100 | Buy Now |
Part Details for S20K0C-P04MFG0-350S
S20K0C-P04MFG0-350S CAD Models
S20K0C-P04MFG0-350S Part Data Attributes:
|
S20K0C-P04MFG0-350S
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S20K0C-P04MFG0-350S
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 1.46 inch | |
Body Diameter | 0.43 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | COPPER ALLOY | |
Shell Size | 0 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |