Part Details for S21-50-M by Panduit Corp
Overview of S21-50-M by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S21-50-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-13112-ND
|
DigiKey | CBL TIE LOCKING NAT 50LBS 1.739' Min Qty: 1000 Lead time: 12 Weeks Container: Bulk |
1000 In Stock |
|
$0.1167 / $0.1318 | Buy Now |
DISTI #
S21-50-M
|
Avnet Americas | General Purpose Contractor Cable Tie Plenum Rated AH-2 Indoor Use 50lbs 20.87inch -40to 85°C Nylon 6.6Natural 1000/Bulk Pack - Bulk (Alt: S21-50-M) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0872 | Buy Now |
DISTI #
644-S21-50-M
|
Mouser Electronics | Cable Ties GP CONTR TIES NAT 20.87 L 50LB NYL6.6 RoHS: Compliant | 0 |
|
$0.1200 / $0.2100 | Order Now |
DISTI #
PANS21-50-M
|
Heilind Electronics | STRONGHOLD CABLE TIE, 20.87L 5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 65000 Factory Stock |
|
$0.0990 / $0.1160 | Buy Now |
DISTI #
S21-50-M
|
Avnet Americas | General Purpose Contractor Cable Tie Plenum Rated AH-2 Indoor Use 50lbs 20.87inch -40to 85°C Nylon 6.6Natural 1000/Bulk Pack - Bulk (Alt: S21-50-M) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0872 | Buy Now |
DISTI #
000000000005648809
|
Sager | Cable Ties GP CONTR TIES NAT 20.87 L 50LB NYL6.6 Min Qty: 5000 | 0 |
|
$0.0910 / $0.1035 | Buy Now |
|
Master Electronics | RoHS: Compliant | 65000 Factory Stock |
|
$0.0990 / $0.1160 | Buy Now |
Part Details for S21-50-M
S21-50-M CAD Models
S21-50-M Part Data Attributes:
|
S21-50-M
Panduit Corp
Buy Now
|
Compare Parts:
S21-50-M
Panduit Corp
|
Samacsys Manufacturer | Panduit |