Part Details for S2120 by Microsemi Corporation
Overview of S2120 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for S2120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 22 A, 200 V, SILICON, RECTIFIER DIODE, DO-203AA | 25 |
|
$29.2688 / $30.4395 | Buy Now |
Part Details for S2120
S2120 CAD Models
S2120 Part Data Attributes
|
S2120
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
S2120
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 22A, 200V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-203AA | |
Package Description | METAL, DO-4, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 22 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for S2120
This table gives cross-reference parts and alternative options found for S2120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2250E3 | Rectifier Diode, 1 Phase, 1 Element, 22A, 200V V(RRM), Silicon, DO-203AA, METAL, DO4, 1 PIN | Microsemi Corporation | S2120 vs 1N2250E3 |
1N2784 | Rectifier Diode, 1 Phase, 1 Element, 22A, 200V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | S2120 vs 1N2784 |
1N2250 | Rectifier Diode, 1 Phase, 1 Element, 22A, 200V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | S2120 vs 1N2250 |
1N2784 | Rectifier Diode, 1 Phase, 1 Element, 22A, 200V V(RRM), Silicon, DO-4, | Semitronics Corp | S2120 vs 1N2784 |