Part Details for S21F-AT401S by NKK Switches
Overview of S21F-AT401S by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LS21FPEL-E | Renesas Electronics Corporation | HD74LS Series | |
SNJ54LS21FK | Texas Instruments | Dual 4-Input Positive-AND Gates 20-LCCC -55 to 125 |
Price & Stock for S21F-AT401S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7297
|
Newark | Medium Capacity Standard Size Toggle |Nkk Switches S21F-AT401S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0600 / $17.0200 | Buy Now |
DISTI #
3937-S21F-AT401S-ND
|
DigiKey | SWITCH TOGGLE DPST 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
1046 In Stock |
|
$15.8909 / $24.0000 | Buy Now |
DISTI #
360-S21F-AT401S-ND
|
DigiKey | SWITCH TOGGLE DPST 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7300 | Buy Now |
DISTI #
633-S21FAT401S
|
Mouser Electronics | Toggle Switches SWITCH PUSHBUTTON | 0 |
|
$10.0600 / $14.6200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$8.3300 | Buy Now |
DISTI #
S21F-AT401S
|
TTI | Toggle Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.6100 / $16.2300 | Buy Now |
|
Powell Electronics | MEDIUM CAPACITY STANDARD SIZE TOGGLE Min Qty: 1 | 1013 |
|
$8.7400 / $13.2000 | Buy Now |