There are no models available for this part yet.
Overview of S21F-AT402C by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LS21FPEL-E | Renesas Electronics Corporation | HD74LS Series | |
SNJ54LS21FK | Texas Instruments | Dual 4-Input Positive-AND Gates 20-LCCC -55 to 125 |
Price & Stock for S21F-AT402C by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ7299
|
Newark | Medium Capacity Standard Size Toggle |Nkk Switches S21F-AT402C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4200 / $17.6400 | Buy Now | |
DISTI #
3937-S21F-AT402C-ND
|
DigiKey | SWITCH TOGGLE DPST 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
160 In Stock |
|
$15.9636 / $24.0900 | Buy Now | |
DISTI #
360-S21F-AT402C-ND
|
DigiKey | SWITCH TOGGLE DPST 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8800 | Buy Now | |
DISTI #
633-S21FAT402C
|
Mouser Electronics | Toggle Switches SWITCH PUSHBUTTON | 0 |
|
$10.4200 / $14.8400 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$8.6400 | Buy Now | ||
DISTI #
S21F-AT402C
|
TTI | Toggle Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.1300 / $15.9200 | Buy Now |