Part Details for S21F-AT402H by NKK Switches
Overview of S21F-AT402H by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S21F-AT402H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7300
|
Newark | Medium Capacity Standard Size Toggle |Nkk Switches S21F-AT402H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4200 / $17.6400 | Buy Now |
DISTI #
360-S21F-AT402H-ND
|
DigiKey | SWITCH TOGGLE DPST 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8800 | Buy Now |
DISTI #
633-S21FAT402H
|
Mouser Electronics | Toggle Switches SWITCH PUSHBUTTON | 0 |
|
$10.1600 / $13.1200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$8.6400 | Buy Now |
DISTI #
S21F-AT402H
|
TTI | Toggle Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.9600 / $12.9900 | Buy Now |