Part Details for S21F1C-P03MPH0-250S by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S21F1C-P03MPH0-250S by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1250SRZ | Analog Devices | DUAL-Hot-Swappable 12C Isolato | |
ADUM1250SRZ-RL7 | Analog Devices | DUAL-Hot-Swappable 12C Isolato |
Price & Stock for S21F1C-P03MPH0-250S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH0576
|
Newark | Odu Mini Snap Plug, Sty2, Sz1, Serf, 3P, Sld, Peek, W/Pins Rohs Compliant: Yes |Odu-Usa S21F1C-P03MPH0-250S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.4100 / $47.2500 | Buy Now |
DISTI #
1907-S21F1C-P03MPH0-250S-ND
|
DigiKey | ODU MINI-SNAP STRAIGHT PLUG, SZ1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.7200 | Buy Now |
DISTI #
394-21F1CP03MPH0250S
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$38.4400 / $47.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.9600 / $47.9100 | Buy Now |
Part Details for S21F1C-P03MPH0-250S
S21F1C-P03MPH0-250S CAD Models
S21F1C-P03MPH0-250S Part Data Attributes
|
S21F1C-P03MPH0-250S
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S21F1C-P03MPH0-250S
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Diameter | 0.472 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENTAL RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC, UL | |
Shell Finish | CHROME | |
Shell Material | COPPER ALLOY | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |