Part Details for S21F1C-P05MJG0-400S by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S21F1C-P05MJG0-400S by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC8400-SX | Analog Devices | 2-28 GHz LNA | |
G846A402400SHR | Amphenol Communications Solutions | Wire to Board 1.0mm Pitch,Vertical, Surface Mount, 2x20PIN, Tape and Reel WO/CAP,UP LATCH TYPE, COLOR-NATURAL,HALOGEN FREE | |
DS32EV400SQ/NOPB | Texas Instruments | DisplayPort™ quad equalizer 48-WQFN -40 to 85 |
Price & Stock for S21F1C-P05MJG0-400S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH0595
|
Newark | Odu Mini Snap Plug, Sty2, Sz1, Serf, 5P, Sld, Peek, W/Pins Rohs Compliant: Yes |Odu-Usa S21F1C-P05MJG0-400S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.9200 / $50.5100 | Buy Now |
DISTI #
1907-S21F1C-P05MJG0-400S-ND
|
DigiKey | ODU MINI-SNAP PLUG, STY 2, SZ 1, Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.0100 | Buy Now |
DISTI #
394-21F1CP05MJG0400S
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$41.0900 / $51.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.8700 / $52.3000 | Buy Now |
Part Details for S21F1C-P05MJG0-400S
S21F1C-P05MJG0-400S CAD Models
S21F1C-P05MJG0-400S Part Data Attributes
|
S21F1C-P05MJG0-400S
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S21F1C-P05MJG0-400S
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Diameter | 0.472 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENTAL RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC, UL | |
Shell Finish | CHROME | |
Shell Material | COPPER ALLOY | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |