Part Details for S21F1C-P05MJG0-600S by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S21F1C-P05MJG0-600S by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX600SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 60ohm POWRTRN | |
QLX4600SIQT7 | Renesas Electronics Corporation | Quad Lane Extender | |
QLX4600SIQSR | Renesas Electronics Corporation | Quad Lane Extender |
Price & Stock for S21F1C-P05MJG0-600S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AJ9778
|
Newark | Connector Rohs Compliant: Yes |Odu-Usa S21F1C-P05MJG0-600S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9800 / $59.4200 | Buy Now |
DISTI #
1907-S21F1C-P05MJG0-600S-ND
|
DigiKey | ODU MINI-SNAP PLUG,SZ.1,SER.F,5P Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.0100 | Buy Now |
DISTI #
394-21F1CP05MJG0600S
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$41.0900 / $51.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.5600 / $51.2200 | Buy Now |