Part Details for S21F1C-P06LFD0-550S by ODU-USA Inc
Overview of S21F1C-P06LFD0-550S by ODU-USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ550STL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -15A 95Mohm LDPAK(S)-(1)/To-263 | |
IPS2550STKIT | Renesas Electronics Corporation | Evaluation Kit for IPS2550 |
Price & Stock for S21F1C-P06LFD0-550S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S21F1C-P06LFD0-550
|
Avnet Americas | Connector Miniature Circular F-Series Push-Pull Locking Socket 6 Position Solder Straight Cable Mount 6 Terminal 1 Port - Bulk (Alt: S21F1C-P06LFD0-550) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.2100 | Buy Now |