There are no models available for this part yet.
Overview of S21F1C-P07MFG0-350S by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R0K521350S000BE | Renesas Electronics Corporation | Renesas Starter Kit for R8C/35C (Discontinued product) | |
89361-350SLF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. |
Price & Stock for S21F1C-P07MFG0-350S by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AH0610
|
Newark | Odu Mini Snap Plug, Sty2, Sz1, Serf, 7P, Sld, Peek, W/Pins Rohs Compliant: Yes |Odu-Usa S21F1C-P07MFG0-350S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.9600 / $62.8600 | Buy Now | |
DISTI #
1907-S21F1C-P07MFG0-350S-ND
|
DigiKey | ODU MINI-SNAP STRAIGHT PLUG, SZ1 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.9700 | Buy Now | |
DISTI #
394-21F1CP07MFG0350S
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$43.4800 / $53.9600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.9900 / $54.1900 | Buy Now |
CAD Models for S21F1C-P07MFG0-350S by ODU Steckverbindungssysteme Gmbh & Co Kg
Part Data Attributes for S21F1C-P07MFG0-350S by ODU Steckverbindungssysteme Gmbh & Co Kg
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body Diameter
|
0.472 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENTAL RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHERETHERKETONE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-50 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
IEC, UL
|
Shell Finish
|
CHROME
|
Shell Material
|
COPPER ALLOY
|
Shell Size
|
1
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
7
|