There are no models available for this part yet.
Overview of S21F1C-P07MFG0-600S by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX600SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 60ohm POWRTRN | |
QLX4600SIQT7 | Renesas Electronics Corporation | Quad Lane Extender | |
QLX4600SIQSR | Renesas Electronics Corporation | Quad Lane Extender |
Price & Stock for S21F1C-P07MFG0-600S by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AJ9788
|
Newark | Connector Rohs Compliant: Yes |Odu-Usa S21F1C-P07MFG0-600S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.9600 / $62.8600 | Buy Now | |
DISTI #
S21F1C-P07MFG0-600S-ND
|
DigiKey | CONN PLUG MALE 7POS GOLD SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.9700 | Buy Now | |
DISTI #
394-21F1CP07MFG0600S
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$43.4800 / $53.9600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.3100 / $55.3300 | Buy Now |