Part Details for S21KAC-P16MCC0-150S by ODU-USA Inc
Overview of S21KAC-P16MCC0-150S by ODU-USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7150SEY#PBF | Analog Devices | 20V, 20A Sync Buck Reg | |
LTC7150SIY#PBF | Analog Devices | 20V, 20A Sync Buck Reg | |
LTC7150SJY-4#PBF | Analog Devices | 20V, 20A Sync Buck Reg |
Price & Stock for S21KAC-P16MCC0-150S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S21KAC-P16MCC0-150
|
Avnet Americas | Connector Miniature Circular K-Series Push-Pull Locking PIN 16 Position Solder Straight Cable Mount 16 Terminal 1 Port - Bulk (Alt: S21KAC-P16MCC0-150) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$72.9900 | Buy Now |