Part Details for S21M07-P04MJG0-657S by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S21M07-P04MJG0-657S by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V657S10DR | Renesas Electronics Corporation | 32K x 36 3.3V Dual-Port RAM, Interleaved I/O's | |
70V657S12BFGI | Renesas Electronics Corporation | 32K x 36 3.3V Dual-Port RAM, Interleaved I/O's |
Price & Stock for S21M07-P04MJG0-657S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH5073
|
Newark | Circular Conn, Plug, 4Pos, Solder, Product Range:Medi-Snap Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Material:Copper Alloy Rohs Compliant: Yes |Odu-Usa S21M07-P04MJG0-657S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$6.8300 | Buy Now |
DISTI #
33AH3477
|
Newark | Circular Connector, Plug, 4Pos, Cable, Product Range:Medi-Snap Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Material:Brass Rohs Compliant: Yes |Odu-Usa S21M07-P04MJG0-657S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9700 / $14.4300 | Buy Now |
DISTI #
1907-1589-ND
|
DigiKey | CONN PLUG MALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
537 In Stock |
|
$5.0592 / $8.4900 | Buy Now |
DISTI #
394-S21M07P04MJG657S
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 92 |
|
$10.2700 / $15.5900 | Buy Now |
|
Onlinecomponents.com | Conn Miniature Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port ODU MEDISNAP RoHS: Compliant |
90 In Stock |
|
$6.3100 / $13.7600 | Buy Now |
|
Master Electronics | Conn Miniature Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port ODU MEDISNAP RoHS: Compliant |
90 In Stock |
|
$6.3100 / $13.7600 | Buy Now |
Part Details for S21M07-P04MJG0-657S
S21M07-P04MJG0-657S CAD Models
S21M07-P04MJG0-657S Part Data Attributes
|
S21M07-P04MJG0-657S
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S21M07-P04MJG0-657S
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body Depth | 1.811 inch | |
Body Diameter | 0.539 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC, UL | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |