Part Details for S21M0C-P09MCC0-52CS by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S21M0C-P09MCC0-52CS by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1252CS8#TRPBF | Analog Devices | L Cost Video Amp | |
LTC1052CSW#TRPBF | Analog Devices | Zero-Drift Op Amp | |
LTC2052CS#PBF | Analog Devices | 4x Zero-Drift Op Amps |
Price & Stock for S21M0C-P09MCC0-52CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ4366
|
Newark | Circular Conn, Plug, 9Pos, Cable, Product Range:Medi-Snap Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:9Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Connector Body Material:Brass Bodyrohs Compliant: Yes |Odu-Usa S21M0C-P09MCC0-52CS RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1907-S21M0C-P09MCC0-52CS-ND
|
DigiKey | ODU MEDI-SNAP METAL, STRAIGHT PL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.9500 | Buy Now |
DISTI #
394-21M0CP09MCC052CS
|
Mouser Electronics | Circular Push Pull Connectors Metal Str Plug Sz.1, 9pos, 0 Key, Chrome RoHS: Compliant | 0 |
|
$30.7600 / $35.9300 | Order Now |
|
Onlinecomponents.com | ODU MEDI-SNAP® Straight plug for cable bend relief, Size 1, IP50, 9 Contacts, 0° Key RoHS: Compliant | 0 |
|
$15.7200 / $33.1700 | Buy Now |