Part Details for S21MA7-P08MFD0-657S by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S21MA7-P08MFD0-657S by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S21MA7-P08MFD0-657S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ0042
|
Newark | Connector Rohs Compliant: Yes |Odu-Usa S21MA7-P08MFD0-657S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4000 / $22.8000 | Buy Now |
DISTI #
S21MA7-P08MFD0-657S-ND
|
DigiKey | CONN PLUG MALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$15.3136 / $21.3000 | Buy Now |
DISTI #
394-S21MA7P08MFD657S
|
Mouser Electronics | Circular Push Pull Connectors Straight plug for cable bend relief 8 contacts AWG 26 SZ 1 Key A (40) | 5 |
|
$15.3100 / $21.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.5600 / $20.0700 | Buy Now |
Part Details for S21MA7-P08MFD0-657S
S21MA7-P08MFD0-657S CAD Models
S21MA7-P08MFD0-657S Part Data Attributes:
|
S21MA7-P08MFD0-657S
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S21MA7-P08MFD0-657S
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body Depth | 1.811 inch | |
Body Diameter | 0.539 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC, UL | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |