Part Details for S21MAC-P04MJG0-52CS by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S21MAC-P04MJG0-52CS by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S21MAC-P04MJG0-52CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ4285
|
Newark | Circular Conn, Plug, 4Pos, Cable, Product Range:Medi-Snap Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Connector Body Material:Brass Bodyrohs Compliant: Yes |Odu-Usa S21MAC-P04MJG0-52CS Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1907-S21MAC-P04MJG0-52CS-ND
|
DigiKey | ODU MEDI-SNAP METAL, STRAIGHT PL Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.4300 | Buy Now |
DISTI #
394-21MACP04MJG052CS
|
Mouser Electronics | Circular Push Pull Connectors Metal Str Plug Sz.1, 4pos, A Key, Chrome RoHS: Compliant | 0 |
|
$23.8600 / $29.4200 | Order Now |
|
Onlinecomponents.com | ODU MEDI-SNAP® Straight plug for cable bend relief, Size 1, IP50, 4 Contacts, A (40°) Key RoHS: Compliant | 0 |
|
$13.2200 / $27.7300 | Buy Now |