Part Details for S21MC7-P08MFD0-657S by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S21MC7-P08MFD0-657S by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for S21MC7-P08MFD0-657S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ0075
|
Newark | Connector Rohs Compliant: Yes |Odu-Usa S21MC7-P08MFD0-657S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4000 / $22.8000 | Buy Now |
DISTI #
S21MC7-P08MFD0-657S-ND
|
DigiKey | CONN PLUG MALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$15.3136 / $21.3000 | Buy Now |
DISTI #
394-S21MC7P08MFD657S
|
Mouser Electronics | Circular Push Pull Connectors Straight plug for cable bend relief 8 contacts AWG 26 SZ 1 Push-Pull Key C (60) RoHS: Compliant | 3 |
|
$15.3100 / $21.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.5600 / $20.0700 | Buy Now |
Part Details for S21MC7-P08MFD0-657S
S21MC7-P08MFD0-657S CAD Models
S21MC7-P08MFD0-657S Part Data Attributes:
|
S21MC7-P08MFD0-657S
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S21MC7-P08MFD0-657S
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector, 8 Contact(s), Polysulfone, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSULFONE | |
MIL Conformance | NO | |
Mating Information | K11MC7-P08LFD0-6570; K21MC7-P08LFD0-657S | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |