There are no models available for this part yet.
Overview of S21MCC-P03MPH9-52CS by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1252CS8#TRPBF | Analog Devices | L Cost Video Amp | |
LTC1052CSW#TRPBF | Analog Devices | Zero-Drift Op Amp | |
LTC2052CS#PBF | Analog Devices | 4x Zero-Drift Op Amps |
Price & Stock for S21MCC-P03MPH9-52CS by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AJ4315
|
Newark | Circular Conn, Plug, 3Pos, Cable, Product Range:Medi-Snap Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:3Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Connector Body Material:Brass Bodyrohs Compliant: Yes |Odu-Usa S21MCC-P03MPH9-52CS RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1907-S21MCC-P03MPH9-52CS-ND
|
DigiKey | ODU MEDI-SNAP METAL, STRAIGHT PL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.8400 | Buy Now | |
DISTI #
394-21MCCP03MPH952CS
|
Mouser Electronics | Circular Push Pull Connectors Metal Str Plug Sz.1, 3pos, C Key, Chrome RoHS: Compliant | 0 |
|
$23.8200 / $27.8200 | Order Now | |
Onlinecomponents.com | ODU MEDI-SNAP® Straight plug for cable bend relief, Size 1, IP50, 3 Contacts, C (60°) Key RoHS: Compliant | 0 |
|
$12.4900 / $26.2300 | Buy Now |