Part Details for S21MCC-P06MFG0-52CS by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S21MCC-P06MFG0-52CS by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1252CS8#TRPBF | Analog Devices | L Cost Video Amp | |
LTC1052CSW#TRPBF | Analog Devices | Zero-Drift Op Amp | |
LTC2052CS#PBF | Analog Devices | 4x Zero-Drift Op Amps |
Price & Stock for S21MCC-P06MFG0-52CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ4324
|
Newark | Circular Conn, Plug, 6Pos, Cable, Product Range:Medi-Snap Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:6Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Connector Body Material:Brass Bodyrohs Compliant: Yes |Odu-Usa S21MCC-P06MFG0-52CS RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1907-S21MCC-P06MFG0-52CS-ND
|
DigiKey | ODU MEDI-SNAP METAL, STRAIGHT PL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.1900 | Buy Now |
DISTI #
394-21MCCP06MFG052CS
|
Mouser Electronics | Circular Push Pull Connectors Metal Str Plug Sz.1, 6pos, C Key, Chrome RoHS: Compliant | 0 |
|
$27.5400 / $32.1700 | Order Now |
|
Onlinecomponents.com | ODU MEDI-SNAP® Straight plug for cable bend relief, Size 1, IP50, 6 Contacts, C (60°) Key RoHS: Compliant | 0 |
|
$14.0900 / $29.7100 | Buy Now |