S220J25U2MR63K7R
Description: Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, 2620, RADIAL LEADED, ROHS COMPLIANT

Overview of S220J25U2MR63K7R by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Price & Stock for S220J25U2MR63K7R by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # S220J25U2MR63K7R
Avnet Americas S 3KV 22pF ±5% U2M BULK e3 - Bulk (Alt: S220J25U2MR63K7R) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 70 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # S220J25U2MR63K7R
Avnet Abacus Single Layer Ceramic Capacitor, 22 pF, 3 kV, � 5%, U2M, 7.5 mm, PC Pin (Alt: S220J25U2MR63K7R) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 73 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for S220J25U2MR63K7R by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S220J25U2MR63K7R by Vishay Intertechnologies

S220J25U2MR63K7R
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
70 Weeks
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
10.5 mm
JESD-609 Code
e3
Length
6.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
3000 V
Size Code
2620
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. S220J25U2MR63K7R
    Vishay Intertechnologies
    Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, 2620, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S220J25U2MR63K7R by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S220J25U2MR63K7R by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of S220J25U2MR63K7R would you like to use for your alert(s)?
  • Please alert me when S220J25U2MR63K7R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S220J25U2MR63K7R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S220J25U2MR63K7R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S220J25U2MR63K7R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S220J25U2MR63K7R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S220J25U2MR63K7R by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: