There are no models available for this part yet.
Overview of S220K25SL0N63J5R by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S220K25SL0N63J5R by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92K9514
|
Newark | Capacitor, ceramic,22Pf,1Kvdc,10-% Tol,10+% Tol, sl-Tc Code,-1000,350Ppm-Tc |Vishay S220K25SL0N63J5R RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0580 | Buy Now | |
DISTI #
S220K25SL0N63J5R
|
Avnet Americas | S 1KV 22pF ± 10% SL0 BULK e3 - Bulk (Alt: S220K25SL0N63J5R) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0429 / $0.0484 | Buy Now | |
DISTI #
594-S220K25SL0N63J5R
|
Mouser Electronics | Ceramic Disc Capacitors S 1KV 22pF +/- 10% SL0 BULK e3 RoHS: Compliant | 0 |
|
$0.0450 / $0.0570 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.0458 | Buy Now | ||
DISTI #
S220K25SL0N63J5R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 22 pF, 1 kV, � 10%, SL0, 5 mm, PC Pin (Alt: S220K25SL0N63J5R) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for S220K25SL0N63J5R by Vishay Intertechnologies
Part Data Attributes for S220K25SL0N63J5R by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
STANDARD: IEC60384-9
|
Capacitance
|
0.000022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
6.5 mm
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Reference Standard
|
IEC60384-8
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
SL0
|
Temperature Coefficient
|
120ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for S220K25SL0N63J5R
This table gives cross-reference parts and alternative options found for S220K25SL0N63J5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S220K25SL0N63J5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S220K25SL0N6TK7R | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | S220K25SL0N63J5R vs S220K25SL0N6TK7R |
S220K25SL0N63L6R | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | S220K25SL0N63J5R vs S220K25SL0N63L6R |
S220K25SL0N6TJ5R | CAPACITOR, CERAMIC, 1000 V, SL0, 0.000022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | S220K25SL0N63J5R vs S220K25SL0N6TJ5R |
S220K25SL0N63K0R | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | S220K25SL0N63J5R vs S220K25SL0N63K0R |
S220K25SL0N6UJ5R | CAPACITOR, CERAMIC, 1000 V, SL0, 0.000022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | S220K25SL0N63J5R vs S220K25SL0N6UJ5R |
S220K25SL0N6TK5R | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | S220K25SL0N63J5R vs S220K25SL0N6TK5R |