Part Details for S22160002010A0C3 by Shenzhen JingGuanghua Electronics Co Ltd
Overview of S22160002010A0C3 by Shenzhen JingGuanghua Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S22160002010A0C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16MHz 20pF 10ppm 30ppm SMD2520-4P Crystals ROHS | 2920 |
|
$0.0369 / $0.0660 | Buy Now |