There are no models available for this part yet.
Overview of S224 by Jonard Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS224AJ/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54LS224AJ. Buy from authorized manufacturer Rochester Electronics. | |
1812PS-224KLC | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
0805PS-224MLC | Coilcraft Inc | OBSOLETE when inventory is depleted. 20% tolerance no longer offered. Change 'M' to 'K' for 10% tolerance. |
Price & Stock for S224 by Jonard Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41B6013
|
Newark | Wire Wrapping Sleeve, 22-24 Awg |Ok Industries S224 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.9500 | Buy Now | |
DISTI #
S224-ND
|
DigiKey | WIRE WRAPPING SLEEVE 22-24 AWG Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.7700 | Buy Now | |
DISTI #
801-S224
|
Mouser Electronics | Wire Wrap Tools WIRE WRAPPING SLEEVE 22-24 AWG | 0 |
|
$67.9500 | Order Now | |
DISTI #
70176731
|
RS | WIRE WRAPPING SLEEVE, 22-24 AWG | Jonard S224 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.8800 / $72.7000 | RFQ | |
Onlinecomponents.com | Wire Wrapping Sleeve - 22-24 Awg RoHS: Compliant |
7 In Stock |
|
$67.9500 / $79.2500 | Buy Now | ||
Master Electronics | Wire Wrapping Sleeve - 22-24 Awg RoHS: Compliant |
7 In Stock |
|
$67.9500 / $79.2500 | Buy Now |
CAD Models for S224 by Jonard Tools
Part Data Attributes for S224 by Jonard Tools
S224
Jonard Tools
|
|
---|---|
Samacsys Manufacturer
|
Jonard Tools
|
Want to compare parts?
-
S224Jonard ToolsVS
-