There are no models available for this part yet.
Overview of S228521 by Mersen Electrical Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S228521 by Mersen Electrical Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71881445
|
RS | Fuse-Link, NH System, Ceramic, Double Indicator, Size 2 gG, 500VAC, 250VDC, 425A | Mersen S228521 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$142.1900 / $177.7400 | RFQ | |
DISTI #
S228521
|
TME | Fuse: fuse, gG, 425A, 500VAC, 250VDC, ceramic,industrial, NH2 Min Qty: 1 | 0 |
|
$33.1400 / $37.8400 | RFQ |
CAD Models for S228521 by Mersen Electrical Power
Part Data Attributes for S228521 by Mersen Electrical Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERSEN S A
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
RATED BREAKING CAPACITY AT 250 VDC: 80000 A
|
Body Breadth
|
52 mm
|
Body Height
|
74 mm
|
Body Length or Diameter
|
68 mm
|
Built-in Feature
|
INDICATOR
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
120000 A
|
Rated Current
|
425 A
|
Rated Voltage(AC)
|
500 V
|
Rated Voltage(DC)
|
250 V
|
Reference Standard
|
CE; DIN; EAC; IEC; OVE; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Alternate Parts for S228521
This table gives cross-reference parts and alternative options found for S228521. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S228521, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NH2GG50V425 | Electric Fuse, 425A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | Mersen Electrical Power | S228521 vs NH2GG50V425 |