Part Details for S22995012 by American Electrical Inc
Overview of S22995012 by American Electrical Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S22995012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-S22995012-ND
|
DigiKey | HANDLE BLUE 100A Min Qty: 1 Lead time: 6 Weeks Container: Bag |
2 In Stock |
|
$3.6273 / $5.0000 | Buy Now |
DISTI #
71241441
|
RS | Blue Direct Handle for rotary switch disconnects | American Electrical Inc. S22995012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$4.6000 / $5.0500 | Buy Now |
|
Onlinecomponents.com | Blue Direct Handle for rotary switch disconnects RoHS: Compliant | 0 |
|
$3.1400 / $16.5100 | Buy Now |