Part Details for S22ALTSGRHQP by Banner Engineering Corp
Overview of S22ALTSGRHQP by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S22ALTSGRHQP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC1875
|
Newark | S22 Pro Touch Series: 2-Color Rgb Touch Sensor, Voltage: 10-30 V Dc, Housing: Polycarbonate, Ip67 Ip69K, Output: Bipolar, No, Latching, Colors: Green Red, , Euro 5-Pin 150Mm (6 In) Pvc Pigtail |Banner Engineering S22ALTSGRHQP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.0000 | Buy Now |
DISTI #
778-S22ALTSGRHQP
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators S22 Pro Touch Series: 2-color RGB Touch Sensor, Voltage: 10-30 V dc, Housing: Polycarbonate, IP67 IP69K, Output: Bipolar, NO, Latching, Colors: Green Red, 150 mm (6 in) 5-pin M12 PVC Pigtail QD | 0 |
|
$94.0000 | Order Now |
DISTI #
71345620
|
RS | S22 Touch Series, 2-color Touch Sensor, IP67, IP69K, Green, Red, 5-pin Pigtail | Banner Engineering S22ALTSGRHQP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$98.7000 | RFQ |