Part Details for S22AMTSRGB7 by Banner Engineering Corp
Overview of S22AMTSRGB7 by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S22AMTSRGB7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC1862
|
Newark | S22 Pro Touch Series: 7-Color Rgb Touch Sensor, Voltage: 10-30 V Dc, Housing: Polycarbonate, Ip67 Ip69K, Input/Output: Bimodal, No, Momentary, Colors: Multicolor, 2 M (6Ft) Cable |Banner Engineering S22AMTSRGB7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.0000 | Buy Now |
DISTI #
2170-S22AMTSRGB7-ND
|
DigiKey | S22 TOUCH SW BIMODE NO MULTI CLR Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
20 In Stock |
|
$82.0000 | Buy Now |
DISTI #
778-S22AMTSRGB7
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators S22 Pro Touch Series: 7-color RGB Touch Sensor, Voltage: 10-30 V dc, Housing: Polycarbonate, IP67 IP69K, Input/Output: Bimodal, NO, Momentary, Colors: Multicolor, 2 m (6 ft) Integral Cable | 9 |
|
$82.0000 | Buy Now |
DISTI #
71345607
|
RS | S22 Touch Series, 7-color RGB Touch Sensor, IP67, IP69K, Multicolor, 2 m Cable | Banner Engineering S22AMTSRGB7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$82.0000 | Buy Now |
|
Neutron USA | S22 Touch Series, 7-color RGB Touch Sensor, IP67, IP69K, Multicolor, 2 m Cable | 20 |
|
$169.3300 | Buy Now |