Part Details for S22B-PUDSS-1(LF)(SN) by JST Manufacturing
Overview of S22B-PUDSS-1(LF)(SN) by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S22B-PUDSS-1(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 22 Position Side Entry Right Angle Through-Hole Header RoHS: Compliant pbFree: Yes Min Qty: 1320 Package Multiple: 1320 Container: Box | 0Box |
|
$0.4650 / $0.4900 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 22 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SOLDER TERMINAL | 2889 |
|
$0.5190 / $1.7300 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 22 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SOLDER TERMINAL | 1056 |
|
$1.9650 / $3.9300 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 1100 |
|
$0.3460 / $0.8800 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 2640 |
|
$0.3460 / $0.8800 | Buy Now |
Part Details for S22B-PUDSS-1(LF)(SN)
S22B-PUDSS-1(LF)(SN) CAD Models
S22B-PUDSS-1(LF)(SN) Part Data Attributes:
|
S22B-PUDSS-1(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S22B-PUDSS-1(LF)(SN)
JST Manufacturing
Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | POLARIZED, SIDE ENTRY, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |