Part Details for S23K0C-P22MFG0-650S by ODU-USA Inc
Overview of S23K0C-P22MFG0-650S by ODU-USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD650SD | Analog Devices | IC -V/F CONVERTER IC | |
AD650SD/883B | Analog Devices | IC - V/F CONVERTER IC | |
LT8650SEV#PBF | Analog Devices | 2x Ch 4A, 42V, Sync Buck Silen |
Price & Stock for S23K0C-P22MFG0-650S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S23K0C-P22MFG0-650
|
Avnet Americas | - Bulk (Alt: S23K0C-P22MFG0-650) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$181.8720 | Buy Now |