Part Details for S242N3R0D502CT by Walsin Technology Corporation
Overview of S242N3R0D502CT by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S242N3R0D502CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-S242N3R0C502CT
|
Mouser Electronics | Safety Capacitors 1808 MLCC NPO 3 pF +/-0.25pF 5K V T&R SAF RoHS: Compliant | 1606 |
|
$0.0690 / $0.3900 | Buy Now |
Part Details for S242N3R0D502CT
S242N3R0D502CT CAD Models
S242N3R0D502CT Part Data Attributes
|
S242N3R0D502CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
S242N3R0D502CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 16.6667% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | IEC60384-14; TUV; UL | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for S242N3R0D502CT
This table gives cross-reference parts and alternative options found for S242N3R0D502CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S242N3R0D502CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS17C309DAGFC | Ceramic Capacitor, Multilayer, Ceramic, 16.667% +Tol, 16.667% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 1808, CHIP | KEMET Corporation | S242N3R0D502CT vs CAS17C309DAGFC |