There are no models available for this part yet.
Overview of S242N4R0C502CT by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S242N4R0C502CT by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-S242N4R0C502CTTR-ND
|
DigiKey | CAP CER 4PF 250V C0G/NP0 1808 Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0851 | Buy Now |
CAD Models for S242N4R0C502CT by Walsin Technology Corporation
Part Data Attributes for S242N4R0C502CT by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Additional Feature
|
SAFETY CLASS X1/Y2
|
Capacitance
|
0.000004 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.4 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
6.25%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
6.25%
|
Rated (AC) Voltage (URac)
|
250 V
|
Reference Standard
|
IEC60384-14; TUV; UL
|
Size Code
|
1808
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2 mm
|
Alternate Parts for S242N4R0C502CT
This table gives cross-reference parts and alternative options found for S242N4R0C502CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S242N4R0C502CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FK08N4R0C502BDG | Ceramic Capacitor, Multilayer, Ceramic, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000004uF, 1808, | Prosperity Dielectrics Co Ltd | S242N4R0C502CT vs FK08N4R0C502BDG |
FK08N4R0C502EDG | Ceramic Capacitor, Multilayer, Ceramic, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000004uF, 1808, | Prosperity Dielectrics Co Ltd | S242N4R0C502CT vs FK08N4R0C502EDG |