There are no models available for this part yet.
Overview of S243B271K502CT by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S243B271K502CT by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-S243B271K502CTTR-ND
|
DigiKey | CAP CER 270PF 250V X7R 1812 Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1228 | Buy Now | |
DISTI #
791-S243B271K502CT
|
Mouser Electronics | Safety Capacitors 1812 MLCC X7R 270 pF, '+/- 10% 5K V T&R SAF RoHS: Compliant | 0 |
|
$0.0930 / $0.4100 | Order Now |
CAD Models for S243B271K502CT by Walsin Technology Corporation
Part Data Attributes for S243B271K502CT by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Additional Feature
|
SAFETY CLASS X1/Y2
|
Capacitance
|
0.00027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
250 V
|
Reference Standard
|
IEC60384-14; TUV; UL
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for S243B271K502CT
This table gives cross-reference parts and alternative options found for S243B271K502CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S243B271K502CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS18C271KARGC | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1812, CHIP | KEMET Corporation | S243B271K502CT vs CAS18C271KARGC |
FH12X271K302EEG | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 1812, | Prosperity Dielectrics Co Ltd | S243B271K502CT vs FH12X271K302EEG |
FK12X271K502EEG | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 1812, | Prosperity Dielectrics Co Ltd | S243B271K502CT vs FK12X271K502EEG |
FK12X271K502BEG | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 1812, | Prosperity Dielectrics Co Ltd | S243B271K502CT vs FK12X271K502BEG |