Part Details for S24HS24-1WH2 by Henlv Power Shanghai Technology Co Ltd
Overview of S24HS24-1WH2 by Henlv Power Shanghai Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S24HS24-1WH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3986-S24HS24-1WH2-ND
|
DigiKey | DC DC CONVERTER 24V 1W Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20000 In Stock |
|
$2.4300 / $3.2000 | Buy Now |