Part Details for S24L0C-P40MFD0-020S by ODU-USA Inc
Overview of S24L0C-P40MFD0-020S by ODU-USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70020SEHX/SAMPLE | Renesas Electronics Corporation | 40V, 65A Enhancement Mode GaN Power Transistor | |
HD64338020SXXXLPI | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338020SXXXH | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) |
Price & Stock for S24L0C-P40MFD0-020S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S24L0C-P40MFD0-020
|
Avnet Americas | Connector Miniature Circular L-Series Push-Pull Locking PIN 40 Position Solder Straight Cable Mount 40 Terminal 1 Port - Bulk (Alt: S24L0C-P40MFD0-020) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$264.8880 | Buy Now |