Part Details for S2512CPX1002F by State of the Art Inc
Overview of S2512CPX1002F by State of the Art Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2512CPX1002F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1.5 W, 1 %, 100 ppm, 10000 ohm, SURFACE MOUNT, 2512 | 75 |
|
$0.5000 / $0.7500 | Buy Now |