Part Details for S2512CPX165OF10-TR by State of the Art Inc
Overview of S2512CPX165OF10-TR by State of the Art Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2512CPX165OF10-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V37:1799_17627266
|
Arrow Electronics | Res Thick Film 2512 165 Ohm 1% 1.5W ±100ppm/°C Pad SMD T/R RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1429 | Americas - 6 |
|
$1.2460 | Buy Now |
DISTI #
30232826
|
Verical | Res Thick Film 2512 165 Ohm 1% 1.5W ±100ppm/°C Pad SMD T/R RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1429 | Americas - 6 |
|
$1.2460 | Buy Now |