Part Details for S2520SMD25MOSC by Silicon Storage Technology
Overview of S2520SMD25MOSC by Silicon Storage Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2520SMD25MOSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.8V~5V ��20ppm ��20ppm 25MHz SMD2520-4P Oscillators ROHS | 160 |
|
$0.2383 / $0.2529 | Buy Now |
|
LCSC | 1.8V5V 20ppm 20ppm 25MHz SMD2520-4P Oscillators ROHS | 160 |
|
$0.2432 / $0.2581 | Buy Now |