Part Details for S2559E-P by AMI Semiconductor
Overview of S2559E-P by AMI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for S2559E-P
S2559E-P CAD Models
S2559E-P Part Data Attributes
|
S2559E-P
AMI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S2559E-P
AMI Semiconductor
Telephone Dialer Circuit, CMOS, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMI SEMICONDUCTOR | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
Crystal Frequency | 3.58 MHz | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | TELEPHONE DIALER CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for S2559E-P
This table gives cross-reference parts and alternative options found for S2559E-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2559E-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2559E-P | Telephone Dialer Circuit, PDIP16, | Gould Ami | S2559E-P vs S2559E-P |
S2559FP | IC TELEPHONE DIALER CKT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Telephone Circuit | ams | S2559E-P vs S2559FP |
S2559EP | IC TELEPHONE DIALER CKT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Telephone Circuit | ams | S2559E-P vs S2559EP |
S2559F-P | Telephone Dialer Circuit, PDIP16, | Gould Ami | S2559E-P vs S2559F-P |