Filter Your Search
1 - 3 of 3 results
|
S2559E-P
AMI Semiconductor
|
Check for Price | No | Obsolete | 5 V | CMOS | TELEPHONE DIALER CIRCUIT | 3.58 MHz | 1 | 16 mA | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.495 mm | 4.32 mm | AMI SEMICONDUCTOR | PLASTIC, DIP-16 | unknown | |||||
|
S2559E-P
Gould Ami
|
Check for Price | Obsolete | 9 V | TELEPHONE DIALER CIRCUIT | 1 | 16 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | GOULD AMI | , | unknown | 8542.39.00.01 | |||||||||||||||
|
S2559EP
ams
|
Check for Price | Obsolete | TELEPHONE DIALER CIRCUIT | 1 | R-PDIP-T16 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | AMS AG | DIP, | unknown | 8542.39.00.01 | DIP | 16 |