Part Details for S25D by Daco Semiconductor Co Ltd
Overview of S25D by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27S25DM | Rochester Electronics LLC | OTP ROM | |
RJP1CS25DWT-80#X0 | Renesas Electronics Corporation | IGBT 1250V 75A Chip | |
7188S25DB | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM |
Part Details for S25D
S25D CAD Models
S25D Part Data Attributes
|
S25D
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S25D
Daco Semiconductor Co Ltd
Rectifier Diode, 1 Element, 25A, 200V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 373 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 200 V |