There are no models available for this part yet.
Overview of S26361-F5000-M001 by Kontron
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD44MM0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MM0-015 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 15ft | |
CS-DSPMDB09MM-001 | Amphenol Cables on Demand | Amphenol CS-DSPMDB09MM-001 9-Pin (DB9) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 1ft | |
CS-DSPMDB25MM-001.5 | Amphenol Cables on Demand | Amphenol CS-DSPMDB25MM-001.5 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 1.5ft |
Price & Stock for S26361-F5000-M001 by Kontron
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
168-S26361F5000-M001
|
Mouser Electronics | Modules Accessories D3352-A1 Single M.2 Upgrade Module RoHS: Compliant | 0 |
|
$25.0000 | Order Now |