S26B-XADSS-N
Description: Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,

Overview of S26B-XADSS-N by JST Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for S26B-XADSS-N by JST Manufacturing

Part # Manufacturer Description Stock Price Buy
DISTI # 455-2036-ND
DigiKey CONN HEADER R/A 26POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk 14
In Stock
  • 1 $3.5300
  • 10 $3.2090
  • 108 $2.8274
  • 540 $2.4033
  • 1,080 $2.0499
  • 5,076 $1.8378
$1.8378 / $3.5300 Buy Now

CAD Models for S26B-XADSS-N by JST Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S26B-XADSS-N by JST Manufacturing

S26B-XADSS-N
JST Manufacturing
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
J S T MFG CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
SIDE ENTRY, SHROUDED, POLARIZED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.5 mm
Termination Type
SOLDER
Total Number of Contacts
26
UL Flammability Code
94V-0
Want to compare parts?
  1. S26B-XADSS-N
    JST Manufacturing
    Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
    VS

Related Parts for S26B-XADSS-N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S26B-XADSS-N by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S26B-XADSS-N by JST Manufacturing

Select Manufacturer
Which Manufacturer of S26B-XADSS-N would you like to use for your alert(s)?
  • Please alert me when S26B-XADSS-N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S26B-XADSS-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S26B-XADSS-N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S26B-XADSS-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S26B-XADSS-N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S26B-XADSS-N by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: