There are no models available for this part yet.
Overview of S281-K0.5W by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-281XGEC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free | |
PS2815-4-V-F3-A | Renesas Electronics Corporation | LOW (AC) Input Current, High CTR 4, 16-PIN SSOP Photocoupler | |
PS2815-4-A | Renesas Electronics Corporation | LOW (AC) Input Current, High CTR 4, 16-PIN SSOP Photocoupler, , / |
Price & Stock for S281-K0.5W by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
12 In Stock |
|
$44.5300 / $136.2100 | Buy Now | ||
DISTI #
51482790
|
Verical | Circuit Breaker Miniature 1Pole 0.5A 277V/480VAC Min Qty: 1 Package Multiple: 1 Date Code: 1805 | Americas - 11 |
|
$57.8890 / $177.0730 | Buy Now | |
Master Electronics | RoHS: Compliant |
12 In Stock |
|
$44.5300 / $136.2100 | Buy Now |