Part Details for S2A by Fairchild Semiconductor Corporation
Overview of S2A by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2983 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 50 Volt, DO-214AA / SMB | 8 |
|
$0.1600 | Buy Now |
|
Quest Components | Rectifier Diode, 50 Volt, DO-214AA / SMB | 8996 |
|
$0.0600 / $0.4000 | Buy Now |
|
Quest Components | Rectifier Diode, 50 Volt, DO-214AA / SMB | 2386 |
|
$0.1200 / $0.4000 | Buy Now |
|
Rochester Electronics | S2A - Rectifier Diode, 2A, 50V, DO-214AA RoHS: Compliant Status: Active Min Qty: 1 | 85 |
|
$0.0649 / $0.0764 | Buy Now |
|
NexGen Digital | 3949 |
|
RFQ | ||
|
Chip1Cloud | DIODE GEN PURP 50V 2A DO214AA | 142170 |
|
RFQ | |
|
Perfect Parts Corporation | 33955 |
|
RFQ |
Part Details for S2A
S2A CAD Models
S2A Part Data Attributes
|
S2A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
S2A
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-214 | |
Package Description | ROHS COMPLIANT, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD, SMB, JEDEC DO-214, VARIATION AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 2.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |