Part Details for S2CLFC-P03MCC0-2000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S2CLFC-P03MCC0-2000 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S2CLFC-P03MCC0-2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AJ9636
|
Newark | Connector Rohs Compliant: Yes |Odu-Usa S2CLFC-P03MCC0-2000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3200 / $37.2600 | Buy Now |
DISTI #
1907-S2CLFC-P03MCC0-2000-ND
|
DigiKey | ODU MINI-SNAP PLUG,SZ.00,SER.L,3 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
394-2CLFCP03MCC02000
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$25.7700 / $34.8000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$14.3800 / $32.8000 | Buy Now |
Part Details for S2CLFC-P03MCC0-2000
S2CLFC-P03MCC0-2000 CAD Models
S2CLFC-P03MCC0-2000 Part Data Attributes:
|
S2CLFC-P03MCC0-2000
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S2CLFC-P03MCC0-2000
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector, 3 Contact(s), Copper Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 1.102 inch | |
Body Diameter | 0.252 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | COPPER ALLOY | |
Shell Size | 00 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |