Part Details for S2G+ by SPC Multicomp
Overview of S2G+ by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S2G+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0216
|
Newark | Rectifier, Single, 2A, 400V, Do-214Aa, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):2A, Diode Configuration:Single, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:60A, rohs Compliant: Yes |Multicomp Pro S2G+ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2560 |
|
$0.0580 / $0.1010 | Buy Now |
Part Details for S2G+
S2G+ CAD Models
S2G+ Part Data Attributes
|
S2G+
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
S2G+
SPC Multicomp
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S2G+
This table gives cross-reference parts and alternative options found for S2G+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2G+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMAF204 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | S2G+ vs FMAF204 |
HS2GFSM2G | Rectifier Diode, | Taiwan Semiconductor | S2G+ vs HS2GFSM2G |
FFMAF204 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | S2G+ vs FFMAF204 |
SF20GG | Rectifier Diode, 1 Element, 2A, 400V V(RRM), | Galaxy Microelectronics | S2G+ vs SF20GG |
FM204-W | Rectifier Diode, | Rectron Semiconductor | S2G+ vs FM204-W |
ES2GB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | S2G+ vs ES2GB-HF |
RL204 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), | JGD Semiconductors Co Ltd | S2G+ vs RL204 |
L2F4 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | S2G+ vs L2F4 |
HFM205-HF-T | Rectifier Diode, | Rectron Semiconductor | S2G+ vs HFM205-HF-T |
S2GB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | S2G+ vs S2GB-HF |